Reference Only

TCR8BM10,L3F

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR8BM10,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-5B-5
Output Voltage1 V
Output Current800 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current20 uA
Input Voltage - Min1.165 V
Input Voltage - Max5.5 V
PSRR / Ripple Rejection - Typ98 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage165 mV
SeriesTCR8BM
PackagingReel
Dropout Voltage - Max230 mV
Line Regulation0.1 mV
Load Regulation10 mV
Pd - Power Dissipation600 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS Ultra Low Drop-Out
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.164$820.00
Need more?
Contact Us