Reference Only

TCR8BM085A,L3F

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR8BM085A,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-5
Output Voltage850 mV
Output Current800 mA
Number of Outputs1 Output
Quiescent Current20 uA
Input Voltage, Min1.02 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ98 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage170 mV
SeriesTCR8BM
PackagingReel
Line Regulation0.1 mV
Load Regulation10 mV
Pd - Power Dissipation600 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS Single-Output Voltage Regulators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us