Reference Only

TCR5RG28A,LF

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR5RG28A,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseWCSP4F-4
Output Voltage2.8 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current7 uA
Input Voltage, Min1.8 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ100 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage150 mV
PackagingReel
Dropout Voltage - Max210 mV
Line Regulation0.5 mV
Load Regulation3 mV
Pd - Power Dissipation800 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Voltage Regulator
Voltage Regulation Accuracy1.5 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.141$705.00
Need more?