Reference Only

TCR5FM12A,RF

New Product
LDO Voltage Regulators 500 mA Fixed Output LDO , 1.2 V, DFN4D.

Manufacturer:

Mfr Part:
TCR5FM12A,RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-4
Output Voltage1.2 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current10 uA
Input Voltage, Min1.55 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ91 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage220 mV
PackagingReel
Line Regulation1.5 mV
Load Regulation20 mV
Operating Supply Current10 uA
Pd - Power Dissipation420 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
Voltage Regulation Accuracy45 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$770.00
Need more?