Reference Only

TCR5AM18,LF

LDO Voltage Regulators CMOS Point Regulator

Manufacturer:

Mfr Part:
TCR5AM18,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-5
Output Voltage1.8 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current40 uA
Input Voltage, Min1.9 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage330 mV
SeriesTCR5AM
PackagingReel
Dropout Voltage - Max430 mV
Ib - Input Bias Current40 uA
Line Regulation1 mV
Load Regulation15 mV
Pd - Power Dissipation600 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?