Reference Only

TCR5AM105A,LF

LDO Voltage Regulators 1.0v CMOS Point Regulator.

Manufacturer:

Mfr Part:
TCR5AM105A,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Dropout Voltage - Max150 mV
Dropout Voltage90 mV
Input Voltage - Max5.5 V
Input Voltage - Min1.15 V
Line Regulation1 mV
Load Regulation15 mV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Outputs1 Output
Output Current500 mA
Output TypeFixed
Output Voltage1.05 V
PackagingReel
PSRR / Ripple Rejection - Typ90 dB
Package / CaseDFN-5B-5
Pd - Power Dissipation600 mW
PolarityPositive
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
Quiescent Current38 uA
SeriesTCR5AMxxA
SubcategoryPMIC - Power Management ICs
TypeCMOS Low Drop-Out

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$675.00
Need more?
Contact Us