Reference Only
TCR5AM09,LF
LDO Voltage Regulators CMOS Point Regulator.
Datasheet
TCR5AM09,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Dropout Voltage - Max | 230 mV | |
| Dropout Voltage | 90 mV | |
| Line Regulation | 1 mV | |
| Load Regulation | 15 mV | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Output Current | 500 mA | |
| Output Type | Fixed | |
| Output Voltage | 900 mV | |
| Packaging | Reel | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Pd - Power Dissipation | 600 mW | |
| Polarity | Positive | |
| Product Type | LDO Voltage Regulators | |
| Quiescent Current | 68 uA | |
| Series | TCR5AM | |
| Subcategory | PMIC - Power Management ICs | |
| Voltage Regulation Accuracy | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.129 | $645.00 | |
| $0.123 | $1,230.00 | |
| $0.119 | $2,380.00 |
Need more?