Reference Only

TCR3UM25A,LF(SE

New Product
LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR3UM25A,LF(SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-4
Output Voltage2.5 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current380 nA
Input Voltage - Min1.5 V
Input Voltage - Max5.5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage216 mV
SeriesTCR3UM
PackagingReel
Dropout Voltage - Max327 mV @300 mA
Ib - Input Bias Current340 nA
Line Regulation1 mV
Load Regulation17 mV
Operating Temperature Range- 40 C to + 85 C
Pd - Power Dissipation420 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.09$900.00
Need more?