Reference Only

TCR3UM15A,RF(SE

LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.5V.

Manufacturer:

Mfr Part:
TCR3UM15A,RF(SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-4
Output Voltage1.5 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current340 nA
Input Voltage - Min1.5 V
Input Voltage - Max5.5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage462 mV
PackagingReel
Dropout Voltage - Max617 mV
Line Regulation1 mV
Load Regulation17 mV
Pd - Power Dissipation420 mW
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy18 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.105$1,050.00
Need more?
Contact Us