Reference Only

TCR3UG12A,LF

LDO Voltage Regulators LDO Linear Voltage Regulator .3A 1.2V.

Manufacturer:

Mfr Part:
TCR3UG12A,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseWCSP-4F-4
Output Voltage1.2 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current340 nA
Input Voltage, Min1.5 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage140 mV
SeriesTCR3UG
PackagingReel
Line Regulation1 mV
Load Regulation10 mV
Pd - Power Dissipation800 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$620.00
Need more?