Reference Only

TCR3RM09A,LF(SE

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR3RM09A,LF(SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Input Voltage - Max5.5 V
Input Voltage - Min1.8 V
Line Regulation0.025 %/V
Load Regulation12 mV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Outputs1 Output
Output Current300 mA
Output TypeFixed
Output Voltage900 mV
PackagingReel
PSRR / Ripple Rejection - Typ100 dB
Package / CaseDFN-4C
Pd - Power Dissipation420 mW
Product TypeLDO Voltage Regulators
ProductLow-Dropout Regulators
Quiescent Current7 uA
SubcategoryPMIC - Power Management ICs
TypeCMOS Low Dropout Regulator
Voltage Regulation Accuracy36 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.111$1,110.00
Need more?
Contact Us