Reference Only

TCR3DM30,LF

LDO Voltage Regulators CMOS point regulator 300mA, output: 3.0V.

Manufacturer:

Mfr Part:
TCR3DM30,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-4
Output Voltage3 V
Output Current300 mA
Number of Outputs1 Output
Quiescent Current125 uA
Input Voltage, Min1.75 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTCR3DM
PackagingReel
Dropout Voltage - Max1.75 V
Line Regulation15 mV
Load Regulation35 mV
Pd - Power Dissipation420 mW
Product TypeLDO Voltage Regulators
ProductCMOS LDOs
SubcategoryPMIC - Power Management ICs
TypeLDO Voltage Regulator
Voltage Regulation Accuracy1 %
Part # AliasesTCR3DM30,LF(S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.093$930.00
Need more?
Contact Us