Reference Only

TCR3DM28A,RF

New Product
LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR3DM28A,RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Dropout Voltage - Max233 mV
Dropout Voltage196 mV
Input Voltage - Max5.5 V
Input Voltage - Min1.3 V
Line Regulation1 mV
Load Regulation18 mV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Outputs1 Output
Operating Temperature Range- 40 C to + 85 C
Output Current300 mA
Output TypeFixed
Output Voltage2.8 V
PSRR / Ripple Rejection - Typ75 dB
Package / CaseDFN-4
Pd - Power Dissipation420 mW
PolarityPositive
Product TypeLDO Voltage Regulators
ProductLow Dropout Regulators
Quiescent Current86 uA
SubcategoryPMIC - Power Management ICs
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$460.00
Need more?
Contact Us