Reference Only

TCR3DG35,LF

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR3DG35,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseWCSP-4
Output Voltage3.5 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current65 uA
Input Voltage, Min1.75 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage195 mV
PackagingReel
Dropout Voltage - Max275 mV
Line Regulation1 mV
Load Regulation8 mV
Pd - Power Dissipation800 mW
Pin Count4
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.098$490.00
Need more?
Contact Us