Reference Only
TCR3DF30,LM(T
LDO Voltage Regulators CMOS point regulator 300mA, output: 1.2V.
Datasheet
TCR3DF30,LM(T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Dropout Voltage - Max | 230 mV | |
| Input Voltage - Max | 5.5 V | |
| Input Voltage - Min | 1.8 V | |
| Line Regulation | 15 mV | |
| Load Regulation | 50 mV | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Output Current | 300 mA | |
| Output Type | Fixed | |
| Output Voltage | 3 V | |
| Packaging | Reel | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Package / Case | SOT-25-5 | |
| Pd - Power Dissipation | 580 mW | |
| Product Type | LDO Voltage Regulators | |
| Quiescent Current | 125 uA | |
| Series | TCR3DF | |
| Subcategory | PMIC - Power Management ICs | |
| Type | CMOS Linear Voltage Regulator | |
| Voltage Regulation Accuracy | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---