Reference Only

TCR3DF25,LM(CT

LDO Voltage Regulators CMOS point regulator 6V 300mA.

Manufacturer:

Mfr Part:
TCR3DF25,LM(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Output Voltage2.5 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current68 uA
Input Voltage, Min1 V
Input Voltage, Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage230 mV
SeriesTCR3DF
PackagingReel
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.08$240.00
$0.073$438.00
Need more?