Reference Only
TCR3DF15,LM(CT
LDO Voltage Regulators LDO Linear Voltage Regulator .3A 6V.
Datasheet
TCR3DF15,LM(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Dropout Voltage - Max | 470 mV | |
| Dropout Voltage | 370 mV | |
| Line Regulation | 1 mV | |
| Load Regulation | 30 mV | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Outputs | 1 Output | |
| Output Current | 300 mA | |
| Output Type | Fixed | |
| Output Voltage | 1.5 V | |
| Packaging | Reel | |
| PSRR / Ripple Rejection - Typ | 70 dB | |
| Package / Case | SOT-25-5 | |
| Pd - Power Dissipation | 580 mW | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Series | TCR3DF | |
| Subcategory | PMIC - Power Management ICs | |
| Type | CMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $201.00 | |
| $0.065 | $390.00 |
Need more?