Reference Only

TCR3DF12,LM(CT

LDO Voltage Regulators 300mA CMOS point regulator.

Manufacturer:

Mfr Part:
TCR3DF12,LM(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOT-25-5
Output Voltage1.2 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current65 uA
Input Voltage, Min1 V
Input Voltage, Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage510 mV
SeriesTCR3DF
PackagingReel
Pin Count5
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.081$243.00
$0.079$474.00
Need more?