Reference Only

TCR2EN31,LF(SE

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
TCR2EN31,LF(SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSDFN-4
Output Voltage3.1 V
Output Current200 mA
Number of Outputs1 Output
Quiescent Current35 uA
Input Voltage, Min1.5 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ73 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage130 mV
PackagingReel
Dropout Voltage - Max180 mV
Line Regulation1 mV
Load Regulation15 mV
Pd - Power Dissipation300 mW
Product TypeLDO Voltage Regulators
ProductLow-Dropout Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS Low Dropout Regulator
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?