Reference Only

TCR2EN285,LF

LDO Voltage Regulators 200mA CMOS point regulator.

Manufacturer:

Mfr Part:
TCR2EN285,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSDFN-4
Output Voltage2.85 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current60 uA
Input Voltage, Min1.5 V
Input Voltage, Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage160 mV
SeriesTCR2EN
PackagingReel
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.09$900.00
Need more?
Contact Us