Reference Only
TCR2EN13,LF
LDO Voltage Regulators CMOS Point Reg 200mA 300mA 6Vin 1.3Vout.
Datasheet
TCR2EN13,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SDFN-4 | |
| Output Voltage | 1.3 V | |
| Output Current | 150 mA | |
| Number of Outputs | 1 Output | |
| Quiescent Current | 60 uA | |
| Input Voltage - Min | 1.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 330 mV | |
| Series | TCR2EN | |
| Packaging | Reel | |
| Dropout Voltage - Max | 450 mV | |
| Ib - Input Bias Current | 60 uA | |
| Line Regulation | 1 mV | |
| Load Regulation | 15 mV | |
| Operating Supply Current | 35 uA | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.09 | $900.00 |
Need more?