Reference Only

TCR2EE50,LM(CT

LDO Voltage Regulators Vout: 5.0V 200mA LDO POINT-REG.

Manufacturer:

Mfr Part:
TCR2EE50,LM(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOT-553-5
Output Voltage5 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current35 uA
Input Voltage, Min1.5 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ73 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage150 mV
SeriesTCR2EE
PackagingReel
Dropout Voltage - Max200 mV
Line Regulation1 mV
Load Regulation15 mV
Pd - Power Dissipation150 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS Low Drop-Out
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.054$216.00
Need more?