Reference Only
TCR2EE10,LM
Obsolete
LDO Voltage Regulators CMOS Point Reg 200mA 320mW 6V 1.0V
Datasheet
TCR2EE10,LM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-553-5 | |
| Output Voltage | 1 V | |
| Output Current | 200 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 35 uA | |
| Input Voltage - Min | 1.5 V | |
| Input Voltage - Max | 5.5 V | |
| PSRR / Ripple Rejection - Typ | 73 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 510 mV | |
| Series | TCR2EE | |
| Packaging | Reel | |
| Dropout Voltage - Max | 770 mV | |
| Line Regulation | 1 mV | |
| Load Regulation | 15 mV | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | CMOS Low Drop-Out | |
| Voltage Regulation Accuracy | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?