Reference Only

TCR2DG24,LF

LDO Voltage Regulators LDO Voltage Reg 200mA 800mW 2.4V

Manufacturer:

Mfr Part:
TCR2DG24,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseWCSP-4
Output Voltage2.4 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current45 uA
Input Voltage, Min2 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ50 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage78 mV
SeriesTCR2DG24
PackagingReel
Dropout Voltage - Max130 mV
Line Regulation0.1 mV
Load Regulation5 mV
Pd - Power Dissipation800 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?