Reference Only

TCR15AG30,LF

LDO Voltage Regulators LDO Linear Voltage Regulator 1.5A 3V.

Manufacturer:

Mfr Part:
TCR15AG30,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseWCSP-6F-6
Output Voltage3 V
Output Current1.5 A
Number of Outputs1 Output
PolarityPositive
Quiescent Current25 uA
Input Voltage, Max6 V
PSRR / Ripple Rejection - Typ95 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage332 mV
SeriesTCR15AG
PackagingReel
Dropout Voltage - Max648 mV
Line Regulation0 mV
Load Regulation3 mV
Pd - Power Dissipation1.35 W
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.265$1,325.00
Need more?