Reference Only
TCR13AGADJ,LF
LDO Voltage Regulators CMOS point regulator 1300mA, output: 3.3V.
Datasheet
TCR13AGADJ,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | WCSP-6 | |
| Output Voltage | 550 mV to 3.6 V | |
| Output Current | 1.3 A | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 56 uA | |
| Input Voltage - Min | 3.7 V | |
| Input Voltage - Max | 5.5 V | |
| PSRR / Ripple Rejection - Typ | 50 dB | |
| Output Type | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 92 mV | |
| Series | TCR13AG | |
| Packaging | Reel | |
| Dropout Voltage - Max | 163 mV | |
| Line Regulation | 1 mV | |
| Load Regulation | 2 mV | |
| Output Voltage Range | 550 mV to 3.6 V | |
| Pd - Power Dissipation | 1.9 W | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | CMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.207 | $1,035.00 |
Need more?