Reference Only
TCKE920NA,RF
New Product
Hot Swap Voltage Controllers 23V, 4A eFuse IC with Adjustable Overcurrent Protection.
Datasheet
TCKE920NA,RF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Hot Swap Voltage Controllers | |
| Product | eFuse IC | |
| Current Limit | 4 A | |
| Supply Voltage - Max | 23 V | |
| Supply Voltage - Min | 2.7 V | |
| Number of Channels | 1 Channel | |
| Operating Supply Current | 190 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WSON-8 | |
| Power Fail Detection | No | |
| Input / Supply Voltage - Max | 23 V | |
| Input / Supply Voltage - Min | 2.7 V | |
| Pd - Power Dissipation | 2 W | |
| Product Type | Hot Swap Voltage Controllers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $1,542.00 | |
| $0.502 | $2,510.00 |
Need more?