Reference Only

TCKE912NA,RF

Hot Swap Voltage Controllers 23V, 4A eFuse IC with Adjustable Overcurrent Protection.

Manufacturer:

Mfr Part:
TCKE912NA,RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHot Swap Voltage Controllers
ProducteFuse IC
Current Limit4 A
Supply Voltage - Max23 V
Supply Voltage - Min2.7 V
Number of Channels1 Channel
Operating Supply Current185 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseWSON-8
PackagingReel
Power Fail DetectionNo
Pd - Power Dissipation2 W
Product TypeHot Swap Voltage Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$1,710.00
$0.545$3,270.00
Need more?