Reference Only
TCKE800NA,RF
Hot Swap Voltage Controllers .
Datasheet
TCKE800NA,RF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Hot Swap Voltage Controllers | |
| Product | eFuse ICs | |
| Current Limit | Adjustable | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 4.4 V | |
| Number of Channels | 1 Channel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WSON10B-10 | |
| Packaging | Reel | |
| Power Fail Detection | No | |
| Product Type | Hot Swap Voltage Controllers | |
| Series | TCKE8 | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | TCKE800NA,RF(S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.687 | $2,748.00 |
Need more?