Reference Only

TCKE712BNL,RF

Hot Swap Voltage Controllers .

Manufacturer:

Mfr Part:
TCKE712BNL,RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHot Swap Voltage Controllers
ProducteFuse ICs
Current LimitAdjustable
Supply Voltage - Max13.2 V
Supply Voltage - Min4.4 V
Number of Channels1 Channel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWSON-10
PackagingReel
Power Fail DetectionNo
Pd - Power Dissipation2.4 W
Product TypeHot Swap Voltage Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$3,400.00
Need more?
Contact Us