Reference Only

TCKE602RM,LF

New Product
Hot Swap Voltage Controllers 4.4 to 30 V/2.5 A eFuse IC, 52mohm, TSOP6F.

Manufacturer:

Mfr Part:
TCKE602RM,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHot Swap Voltage Controllers
ProducteFuse
Current Limit2.5 A
Supply Voltage - Max30 V
Supply Voltage - Min4.4 V
Number of Channels1 Channel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTSOP-6F
PackagingReel
Input / Supply Voltage - Max30 V
Input / Supply Voltage - Min4.4 V
Pd - Power Dissipation900 mW
Product TypeHot Swap Voltage Controllers
SeriesTCKE6
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$4,170.00
$1.34$8,040.00
Need more?