Reference Only
TCKE601RA,LF
New Product
Hot Swap Voltage Controllers 4.4 to 30 V/2.5 A eFuse IC, 52mohm, TSOP6F.
Datasheet
TCKE601RA,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Hot Swap Voltage Controllers | |
| Product | eFuse | |
| Current Limit | 2.5 A | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 4.4 V | |
| Number of Channels | 1 Channel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSOP-6F | |
| Packaging | Reel | |
| Input / Supply Voltage - Max | 30 V | |
| Input / Supply Voltage - Min | 4.4 V | |
| Pd - Power Dissipation | 900 mW | |
| Product Type | Hot Swap Voltage Controllers | |
| Series | TCKE6 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $4,170.00 | |
| $1.34 | $8,040.00 |
Need more?