Reference Only

TCKE1401NM,R1F

New Product
Hot Swap Voltage Controllers 4.7 to 75 V/6.0 A eFuse IC, 44.5 m, VQFN24D.

Manufacturer:

Mfr Part:
TCKE1401NM,R1F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHot Swap Voltage Controllers
ProducteFuse ICs
Current Limit6.43 A
Supply Voltage - Max75 V
Supply Voltage - Min4.7 V
Number of Channels1 Channel
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseVQFN-24D
PackagingReel
Power Fail DetectionNo
Pd - Power Dissipation2.2 W
Product TypeHot Swap Voltage Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$6,990.00
Need more?