Reference Only

TCK402G,LF

Gate Drivers Load Switch IC 2.7-28V Active Low.

Manufacturer:

Mfr Part:
TCK402G,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseWCSP-6E-6
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current38 uA
Supply Voltage - Min2.7 V
Supply Voltage - Max28 V
Rise Time600 us
Fall Time1.7 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Logic TypeCMOS
Maximum Turn-On Delay Time1.2 ms
Operating Supply Current198 uA
Output Voltage8.5 V
Pd - Power Dissipation800 mW
Product TypeGate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.207$1,035.00
Need more?