Reference Only
TCK321G,LF
Power Switch ICs - Power Distribution Load Switch IC 2.0A 36V 98mohm.
Datasheet
TCK321G,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 2 A | |
| Current Limit | 2 A | |
| On Resistance - Max | 170 mOhms | |
| Operating Supply Voltage | 2.3 V to 36 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WCSP-16 | |
| Product | Load Switches | |
| Series | TCK321G | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1.65 W | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 2.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.675 | $3,375.00 |
Need more?