Reference Only

TCK22922G,LF

Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V.

Manufacturer:

Mfr Part:
TCK22922G,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side
Number of Outputs1 Output
Output Current2 A
On Resistance - Max25 mOhms
On Time - Max380 us
Off Time - Max10 us
Operating Supply Voltage5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWCSP-6
ProductLoad Switches
PackagingReel
Pd - Power Dissipation800 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.1 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.177$885.00
Need more?