Reference Only
TCK22893G,LF
Power Switch ICs - Power Distribution Load Switch 1.11A 1.4V to 5.5V.
Datasheet
TCK22893G,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | High Side | |
| Number of Outputs | 1 Output | |
| Output Current | 1.11 A | |
| Current Limit | 1.11 A | |
| On Resistance - Max | 140 mOhms | |
| On Time - Max | 40 us | |
| Off Time - Max | 10 us | |
| Operating Supply Voltage | 1.4 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WCSP-6 | |
| Product | Load Switches | |
| Packaging | Reel | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.183 | $915.00 |
Need more?