Reference Only

TCK208G,LF

Power Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6.

Manufacturer:

Mfr Part:
TCK208G,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryPower Switch ICs - Power Distribution
Number of Outputs1 Output
Output Current2 A
On Resistance - Max18.4 mOhms
On Time - Max75 us
Off Time - Max14 us
Operating Supply Voltage750 mV to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWCSP-4
PackagingReel
Pd - Power Dissipation800 mW
Product TypePower Switch ICs - Power Distribution
ProductLoad Switches
SubcategorySwitch ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min750 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.285$855.00
$0.279$1,674.00
Need more?