Reference Only

TCK128BG,LF

Power Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-low WCSP4G.

Manufacturer:

Mfr Part:
TCK128BG,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryPower Switch ICs - Power Distribution
Number of Outputs1 Output
Output Current1 A
On Resistance - Max450 mOhms
Operating Supply Voltage1 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWCSP-4
PackagingReel
Pd - Power Dissipation1 W
Product TypePower Switch ICs - Power Distribution
ProductLoad Switch ICs
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.134$670.00
Need more?