Reference Only
TCK101G,LF
Not Recommended for New Designs
Power Switch ICs - Power Distribution 1A Slew Rate Driver 50mOHm 5V 800mW
Datasheet
TCK101G,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Power Switch ICs - Power Distribution | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Load Switches | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| On Resistance - Max | 180 mOhms | |
| Operating Supply Voltage | 1.1 V to 5.5 V | |
| Output Current | 1 A | |
| Package / Case | WCSP-6 | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.1 V | |
| Type | Load Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?