
TCD1205DG(8Z,W)
Obsolete
Image Sensors CCD Linear Sensor 2048 pixel 54mm 5V
Datasheet
TCD1205DG(8Z,W) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Image Sensors | |
| Series | TCD1205 | |
| Packaging | Tray | |
| Image Size | 2048 H x 1 V | |
| Product Type | Image Sensors | |
| Subcategory | Sensors | |
| Type | CCD Image Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?