Reference Only
TC94B15WBG(EB,NKA)
Obsolete
Audio Amplifiers ASSP AV DAC AMP 1.3mA 17.6mW 15.3mW
Datasheet
TC94B15WBG(EB,NKA) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Audio Amplifiers | |
| Output Type | Amplifier | |
| Output Power | 17.6 mW | |
| THD plus Noise | 0.02 % | |
| Package / Case | UFBGA-20 | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 1.95 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | TC94B15 | |
| Packaging | Reel | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 1.3 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Subcategory | Audio ICs | |
| Type | Stereo | |
| Part # Aliases | TC94B15WBG(EB,NK2Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?