TC7WZ74FKTE85LF Toshiba

TC7WZ74FKTE85LF

Obsolete
Flip Flops x34 Dual LMOS

Manufacturer:

Mfr Part:
TC7WZ74FKTE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyWZ
Number of Circuits1 Circuit
Output TypeDifferential
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time5.7 ns
High Level Output Current- 32 mA
Low Level Output Current32 mA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.7 mm
Length2 mm
Number of Channels1 Channel
Number of Input Lines1
Number of Output Lines1
Product TypeFlip Flops
Quiescent Current1 uA
Reset TypeSet, Reset
SeriesTC7WZ74
SubcategoryLogic ICs
Width2.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?