
TC7WT74FUTE12LF
End of Life
Flip Flops x34 D FLIPFLOP
Datasheet
TC7WT74FUTE12LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Flip Flops | |
| Logic Type | CMOS | |
| Logic Family | WT | |
| Number of Circuits | 1 Circuit | |
| Output Type | Differential | |
| Package / Case | SSOP-8 | |
| Input Type | Single-Ended | |
| Polarity | Inverting/Non-Inverting | |
| Propagation Delay Time | 35 ns | |
| High Level Output Current | - 4 mA | |
| Low Level Output Current | 4 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Length | 2.9 mm | |
| Number of Channels | 1 Channel | |
| Number of Input Lines | 1 | |
| Number of Output Lines | 1 | |
| Product Type | Flip Flops | |
| Quiescent Current | 2 uA | |
| Reset Type | Set, Reset | |
| Series | TC7WT74 | |
| Subcategory | Logic ICs | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?