Reference Only

TC7WT240FUTE12LF

Buffers & Line Drivers x34 D FLIPFLOP.

Manufacturer:

Mfr Part:
TC7WT240FUTE12LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyWT
Number of Input Lines2 Input
Number of Output Lines2 Output
PolarityInverting
Package / CaseSSOP-8
High Level Output Current- 6 mA
Low Level Output Current6 mA
Quiescent Current2 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels2 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time33 ns at 4.5 V
SeriesTC7WT240
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.169$507.00
$0.155$930.00
Need more?