Reference Only

TC7WPB9306FK,LF(CT

Digital Bus Switch ICs CMOS Bus Switch 200mW 14pF 5Ohm.

Manufacturer:

Mfr Part:
TC7WPB9306FK,LF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Bus Switch ICs
Number of Bits2 bit
On Resistance - Max16 Ohms
Propagation Delay - Max2.2 ns
Operating Supply Voltage1.65 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-8
PackagingReel
Off Time - Max19 ns
On Time - Max17 ns
Pd - Power Dissipation200 mW
Product TypeDigital Bus Switch ICs
SeriesTC7WPB9306FK
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.112$336.00
$0.103$618.00
Need more?