TC7WH34FK(TE85L,F) Toshiba

TC7WH34FK(TE85L,F)

Obsolete
Buffers & Line Drivers x34 TRIPLE BUFFER

Manufacturer:

Mfr Part:
TC7WH34FK(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyWH
Number of Input Lines3 Input
Number of Output Lines3 Output
PolarityNon-Inverting
Package / CaseSSOP-8
High Level Output Current- 8 mA
Low Level Output Current8 mA
Quiescent Current2 uA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels3 Channel
Pin Count8
Product TypeBuffers & Line Drivers
Propagation Delay Time10.6 ns
SeriesTC7WH34
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?