Reference Only

TC7WH32FU(TE12L,F)

Obsolete
Logic Gates x34 OR

Manufacturer:

Mfr Part:
TC7WH32FU(TE12L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Number of Gates2 Gate
Logic FamilyWH
Number of Input Lines2 Input
Package / CaseSSOP-8
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time7.5 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1.1 mm
Length2.9 mm
Logic TypeCMOS
Product TypeLogic Gates
SeriesTC7WH32
SubcategoryLogic ICs
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?