Reference Only

TC7WH245FU(TE12L,F

End of Life
Bus Transceivers L-MOS Bus Transceiver x 2

Manufacturer:

Mfr Part:
TC7WH245FU(TE12L,F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyWH
Number of Circuits1 Circuit
Propagation Delay Time11.9 ns, 7.5 ns
Package / CaseSSOP-8
Input LevelCMOS
Output LevelCMOS
Low Level Output Current8 mA
High Level Output Current- 8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver
Number of Channels2 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SeriesTC7WH245
SubcategoryLogic ICs
Supply Current - Max2 uA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?