
TC7WG00FC(TE85L)
End of Life
Logic Gates L-MOS NAND Gate x 2 LOG
Datasheet
TC7WG00FC(TE85L) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Gates | |
| Number of Gates | 2 Gate | |
| Logic Family | WG | |
| Number of Input Lines | 2 Input | |
| Package / Case | CST-8 | |
| Number of Output Lines | 1 Output | |
| Low Level Output Current | 8 mA | |
| High Level Output Current | - 8 mA | |
| Propagation Delay Time | 33.4 ns | |
| Supply Voltage - Min | 900 mV | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 0.38 mm | |
| Length | 1.45 mm | |
| Logic Type | CMOS | |
| Peak Solder Temperature | + 240 C | |
| Pin Count | 8 | |
| Product Type | Logic Gates | |
| Series | TC7WG00 | |
| Subcategory | Logic ICs | |
| Width | 1.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?